- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- ROX2SJ820R
ROX2SJ820R
TE Connectivity / Neohm Brand
Flame-Proof Power Metal Oxide Film Resistor - 820 ohms (+/-) 5% - 2W - 350V - Through Hole - 12mm x 5mm dia - Ammo Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Flame-Proof Power Metal Oxide Film Resistor - 820 ohms (+/-) 5% - 2W - 350V - Through Hole - 12mm x 5mm dia - Ammo Box
Search Keywords: ROX2SJ820R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:ROX2SJ820R
-
Alias/AKA:6-1625890-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,210
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
1000
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
2,000
$0.0555
3,000
$0.0536
8,000
$0.0518
25,000
$0.0498
50,000
$0.0486
100,000
$0.0474
150,000
$0.0451
250,000 +
$0.0418
Click for Quote
Log in
to unlock special pricing