Image is representational - see manufacturer specifications

TE Connectivity / Neohm Brand Authorized Distributor

ROX2SJ6R8

Flame-Proof Power Metal Oxide Film Resistor - 6.8 ohms (+/-) 5% - 2W - 350V - Through Hole - 12mm x 5mm dia - Ammo Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Flame-Proof Power Metal Oxide Film Resistor - 6.8 ohms (+/-) 5% - 2W - 350V - Through Hole - 12mm x 5mm dia - Ammo Box
Search Keywords: ROX2SJ6R8
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Neohm Brand
Part No: ROX2SJ6R8
Alias/AKA: 6-1625890-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Termination Style: Axial
Power Rating: 2 W
Resistance Value: 6.8 Ohm
Tolerance: 5 %
Temperature Coefficient: ±350 ppm/°C
Operating Temperature: -55 to 235 °C
Packaging: Ammo Pack
Dimension: 12 x 5 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ROX2SJ6R8 RoHS compliant?
Yes, ROX2SJ6R8 is RoHS compliant.
What is the lead time for ROX2SJ6R8?
The standard lead time for ROX2SJ6R8 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,000
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
3000
Order Increment:
1000
16 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.0888
3,000
$0.0849
6,000
$0.0820
9,000
$0.0765
12,000 +
$0.0716
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!