- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- ROX2SJ3K9
TE Connectivity / Neohm Brand
ROX2SJ3K9
Flame-Proof Power Metal Oxide Film Resistor - 3.9 Kohms (+/-) 5% - 2W - 350V - Through Hole - 12mm x 5mm dia - Ammo Box
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Flame-Proof Power Metal Oxide Film Resistor - 3.9 Kohms (+/-) 5% - 2W - 350V - Through Hole - 12mm x 5mm dia - Ammo Box
Search Keywords: ROX2SJ3K9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:ROX2SJ3K9
-
Alias/AKA:4-1625890-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is ROX2SJ3K9 RoHS compliant?
Yes, ROX2SJ3K9 is RoHS compliant.
What is the lead time for ROX2SJ3K9?
The standard lead time for ROX2SJ3K9 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
Order Increment:
1000
16 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
3,000
$0.0951
6,000
$0.0713
9,000
$0.0666
12,000 +
$0.0653
Click for Quote
Log in
to unlock special pricing