- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- ROX2SJ2K7
ROX2SJ2K7
TE Connectivity / Neohm Brand
Flame-Proof Power Metal Oxide Film Resistor - 2.7 Kohms (+/-) 5% - 2W - 350V - Through Hole - 12mm x 5mm dia - Ammo Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Flame-Proof Power Metal Oxide Film Resistor - 2.7 Kohms (+/-) 5% - 2W - 350V - Through Hole - 12mm x 5mm dia - Ammo Box
Product Highlights:
- ROX Series
- Resistance Selection = K ?
- Resistance = 2.7K ?
- Power Rating = 2.00 W
- Tolerance = 5 %
Search Keywords: ROX2SJ2K7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:ROX2SJ2K7
-
Alias/AKA:7-1625890-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1,000
$0.0558
3,000
$0.0539
8,000
$0.0522
25,000
$0.0502
50,000
$0.0489
100,000
$0.0477
150,000
$0.0454
250,000 +
$0.0421
Click for Quote
Log in
to unlock special pricing