- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- ROX2SJ1K0
TE Connectivity / Neohm Brand
ROX2SJ1K0
Flame-Proof Power Metal Oxide Film Resistor - 1 Kohms (+/-) 5% - 2W - 350V - Through Hole - 12mm x 5mm dia - Ammo Box
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Flame-Proof Power Metal Oxide Film Resistor - 1 Kohms (+/-) 5% - 2W - 350V - Through Hole - 12mm x 5mm dia - Ammo Box
Product Highlights:
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = K ?
- Resistance = 1K ?
- Power Rating = 2.00 W
Search Keywords: ROX2SJ1K0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:ROX2SJ1K0
-
Alias/AKA:2-1625890-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210010
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
1000 -
Termination Style:Axial
-
Power Rating:2 W
-
Resistance Value:1 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±350 ppm/°C
-
Operating Temperature:-55 to 235 °C
-
Packaging:Ammo
-
Dimension:12 x 5 mm
-
Terminal Pitch:N/R
Frequently Asked Questions
Is ROX2SJ1K0 RoHS compliant?
Yes, ROX2SJ1K0 is RoHS compliant.
What is the lead time for ROX2SJ1K0?
The standard lead time for ROX2SJ1K0 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
On Order:
18,998
can ship 12/10/26
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
1,000
$0.0901
3,000
$0.0710
8,000
$0.0679
25,000
$0.0642
50,000
$0.0640
100,000
$0.0617
150,000
$0.0595
250,000 +
$0.0554
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT