- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- ROX2SJ180K
TE Connectivity / Neohm Brand
ROX2SJ180K
Flame-Proof Power Metal Oxide Film Resistor - 180 Kohms (+/-) 5% - 2W - 350V - Through Hole - 12mm x 5mm dia - Ammo Box
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Neohm Brand |
| Part No: | ROX2SJ180K |
| Alias/AKA: | 1-1625890-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210090 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Termination Style: | Axial |
| Power Rating: | 2 W |
| Resistance Value: | 180 KOhm |
| Tolerance: | 5 % |
| Temperature Coefficient: | -700 ppm/°C |
| Operating Temperature: | -55 to 235 °C |
| Packaging: | Ammo |
| Dimension: | 12 x 5 mm |
| Terminal Pitch: | N/R |