Image is representational - see manufacturer specifications

TE Connectivity / Neohm Brand Authorized Distributor

ROX2SJ120R

Flame-Proof Power Metal Oxide Film Resistor - 120 ohms (+/-) 5% - 2W - 350V - Through Hole - 12mm x 5mm dia - Ammo Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Flame-Proof Power Metal Oxide Film Resistor - 120 ohms (+/-) 5% - 2W - 350V - Through Hole - 12mm x 5mm dia - Ammo Box
Search Keywords: ROX2SJ120R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Neohm Brand
Part No: ROX2SJ120R
Alias/AKA: 1625890-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Termination Style: Axial
Power Rating: 2 W
Resistance Value: 120 Ohm
Tolerance: 5 %
Temperature Coefficient: ±350 ppm/°C
Operating Temperature: -55 to 235 °C
Packaging: Ammo
Dimension: 12 x 5 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ROX2SJ120R RoHS compliant?
Yes, ROX2SJ120R is RoHS compliant.
What is the lead time for ROX2SJ120R?
The standard lead time for ROX2SJ120R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 490
Can Ship immediately Buy all 490 in-stock or the regular minimum order quantity of 1000
Stock lot only:
490
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks can ship 1/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.0706
1,000
$0.0642
3,000
$0.0565
8,000
$0.0553
25,000
$0.0538
50,000
$0.0537
100,000
$0.0528
150,000
$0.0509
250,000 +
$0.0478
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!