- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- ROX2SJ10R
ROX2SJ10R
TE Connectivity / Neohm Brand
Flame-Proof Power Metal Oxide Film Resistor - 10 ohms (+/-) 5% - 2W - 350V - Through Hole - 12mm x 5mm dia - Ammo Box
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Flame-Proof Power Metal Oxide Film Resistor - 10 ohms (+/-) 5% - 2W - 350V - Through Hole - 12mm x 5mm dia - Ammo Box
Search Keywords: ROX2SJ10R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:ROX2SJ10R
-
Alias/AKA:1625890-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
1000 -
Termination Style:Axial
-
Power Rating:2 W
-
Resistance Value:10 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±350 ppm/°C
-
Operating Temperature:-55 to 235 °C
-
Packaging:Ammo
-
Dimension:12 x 5 mm
-
Terminal Pitch:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,056
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1,000
$0.0512
3,000
$0.0451
8,000
$0.0441
25,000
$0.0435
50,000
$0.0429
100,000
$0.0421
150,000
$0.0406
250,000 +
$0.0384
Click for Quote
Log in
to unlock special pricing