- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- ROX2G82R
ROX2G82R
TE Connectivity / Neohm Brand
Flame-Proof Power Metal Oxide Film Resistor - 82 ohms (+/-) 2% - 2W - 350V - Through Hole - 16mm x 5.5mm dia - Ammo Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Flame-Proof Power Metal Oxide Film Resistor - 82 ohms (+/-) 2% - 2W - 350V - Through Hole - 16mm x 5.5mm dia - Ammo Box
Search Keywords: ROX2G82R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:ROX2G82R
-
Alias/AKA:1625887-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
Order Increment:
1000
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
3,000
$0.1411
6,000
$0.1058
9,000
$0.0987
12,000 +
$0.0968
Click for Quote
Log in
to unlock special pricing