- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- ROX1SJR15
ROX1SJR15
TE Connectivity / Neohm Brand
Flame-Proof Power Metal Oxide Film Resistor - 0.15 ohms (+/-) 5% - 1W - 350V - Through Hole - 10mm x 3.5mm dia - Ammo Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Flame-Proof Power Metal Oxide Film Resistor - 0.15 ohms (+/-) 5% - 1W - 350V - Through Hole - 10mm x 3.5mm dia - Ammo Box
Search Keywords: ROX1SJR15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:ROX1SJR15
-
Alias/AKA:1625885-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
11 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
2,000
$0.0464
6,000
$0.0436
10,000
$0.0417
26,000
$0.0411
50,000
$0.0394
100,000
$0.0379
150,000
$0.0365
250,000 +
$0.0345
Click for Quote
Log in
to unlock special pricing