- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- ROX1SJR10
ROX1SJR10
TE Connectivity / Neohm Brand
Flame-Proof Power Metal Oxide Film Resistor - 0.1 ohms (+/-) 5% - 1W - 350V - Through Hole - 10mm x 3.5mm dia - Ammo Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Flame-Proof Power Metal Oxide Film Resistor - 0.1 ohms (+/-) 5% - 1W - 350V - Through Hole - 10mm x 3.5mm dia - Ammo Box
Product Highlights:
- ROX Series
- Resistance Selection = <1K ?
- Resistance = .1 ?
- Power Rating = 1.00 W
- Tolerance = 5 %
Search Keywords: ROX1SJR10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:ROX1SJR10
-
Alias/AKA:1625885-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1,000
$0.0610
5,000
$0.0480
10,000
$0.0459
25,000
$0.0447
50,000
$0.0434
100,000
$0.0417
150,000
$0.0402
250,000 +
$0.0380
Click for Quote
Log in
to unlock special pricing