- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- ROX1SJ82K
ROX1SJ82K
TE Connectivity / Neohm Brand
Flame-Proof Power Metal Oxide Film Resistor - 82 Kohms (+/-) 5% - 1W - 350V - Through Hole - 10mm x 3.5mm dia - Ammo Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Flame-Proof Power Metal Oxide Film Resistor - 82 Kohms (+/-) 5% - 1W - 350V - Through Hole - 10mm x 3.5mm dia - Ammo Box
Search Keywords: ROX1SJ82K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:ROX1SJ82K
-
Alias/AKA:5-1625885-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Ships today, if you order in
You may purchase all in-stock quantity of 4,000
Stock lot only:
4000
Minimum Order Quantity:
6000
Order Increment:
1000
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$0.0526
6,000
$0.0478
10,000
$0.0467
25,000
$0.0453
50,000
$0.0442
100,000
$0.0431
150,000
$0.0410
250,000 +
$0.0380
Click for Quote
Log in
to unlock special pricing