- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- ROX1SJ33K
ROX1SJ33K
TE Connectivity / Neohm Brand
Flame-Proof Power Metal Oxide Film Resistor - 33 Kohms (+/-) 5% - 1W - 350V - Through Hole - 10mm x 3.5mm dia - Ammo Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Flame-Proof Power Metal Oxide Film Resistor - 33 Kohms (+/-) 5% - 1W - 350V - Through Hole - 10mm x 3.5mm dia - Ammo Box
Search Keywords: ROX1SJ33K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:ROX1SJ33K
-
Alias/AKA:1625886-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1,000
$0.0419
5,000
$0.0399
10,000
$0.0390
25,000
$0.0379
50,000
$0.0371
100,000
$0.0362
150,000
$0.0345
250,000 +
$0.0321
Click for Quote
Log in
to unlock special pricing