- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- ROX1SJ330K
ROX1SJ330K
TE Connectivity / Neohm Brand
Flame-Proof Power Metal Oxide Film Resistor - 330 Kohms (+/-) 5% - 1W - 350V - Through Hole - 10mm x 3.5mm dia - Ammo Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Flame-Proof Power Metal Oxide Film Resistor - 330 Kohms (+/-) 5% - 1W - 350V - Through Hole - 10mm x 3.5mm dia - Ammo Box
Search Keywords: ROX1SJ330K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:ROX1SJ330K
-
Alias/AKA:1625886-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Termination Style:Axial
-
Power Rating:1 W
-
Resistance Value:330 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±350 ppm/°C
-
Operating Temperature:-55 to 235 °C
-
Packaging:Ammo Pack
-
Dimension:10 x 3.5 mm
-
Terminal Pitch:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
1000
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
2,000
$0.0500
5,000
$0.0475
10,000
$0.0464
25,000
$0.0450
50,000
$0.0439
100,000
$0.0428
150,000
$0.0407
250,000 +
$0.0378
Click for Quote
Log in
to unlock special pricing