- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- ROX1SG2K7
ROX1SG2K7
TE Connectivity / Neohm Brand
Flame-Proof Power Metal Oxide Film Resistor - 2.7 Kohms (+/-) 2% - 1W - 350V - Through Hole - 10mm x 3.5mm dia - Ammo Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Flame-Proof Power Metal Oxide Film Resistor - 2.7 Kohms (+/-) 2% - 1W - 350V - Through Hole - 10mm x 3.5mm dia - Ammo Box
Search Keywords: ROX1SG2K7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:ROX1SG2K7
-
Alias/AKA:1625884-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
Order Increment:
1000
11 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
3,000
$0.1119
6,000
$0.0839
9,000
$0.0783
12,000 +
$0.0768
Click for Quote
Log in
to unlock special pricing