- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- ROX1G270R
ROX1G270R
TE Connectivity / Neohm Brand
Flame-Proof Power Metal Oxide Film Resistor - 270 ohms (+/-) 2% - 1W - 350V - Through Hole - 12mm x 5mm dia - Ammo Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Flame-Proof Power Metal Oxide Film Resistor - 270 ohms (+/-) 2% - 1W - 350V - Through Hole - 12mm x 5mm dia - Ammo Box
Search Keywords: ROX1G270R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:ROX1G270R
-
Alias/AKA:1625881-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
8,000
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
Order Increment:
1000
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,000
$0.1035
3,000
$0.1033
6,000
$0.0774
9,000
$0.0723
12,000 +
$0.0708
Click for Quote
Log in
to unlock special pricing