- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- ROX1G1R0
ROX1G1R0
TE Connectivity / Neohm Brand
Flame-Proof Power Metal Oxide Film Resistor - 1 ohms (+/-) 2% - 1W - 350V - Through Hole - 12mm x 5mm dia - Ammo Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Flame-Proof Power Metal Oxide Film Resistor - 1 ohms (+/-) 2% - 1W - 350V - Through Hole - 12mm x 5mm dia - Ammo Box
Search Keywords: ROX1G1R0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:ROX1G1R0
-
Alias/AKA:1625881-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,000
$0.0802
3,000
$0.0774
5,000
$0.0761
8,000
$0.0749
25,000
$0.0720
50,000
$0.0702
100,000
$0.0684
150,000 +
$0.0651
Click for Quote
Log in
to unlock special pricing