- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- ROX05SJ11R
ROX05SJ11R
TE Connectivity / Neohm Brand
Flame-Proof Power Metal Oxide Film Resistor - 11 ohms (+/-) 5% - 1/2W - 250V - Through Hole - 7.5mm x 2.5mm dia - Ammo Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Flame-Proof Power Metal Oxide Film Resistor - 11 ohms (+/-) 5% - 1/2W - 250V - Through Hole - 7.5mm x 2.5mm dia - Ammo Box
Search Keywords: ROX05SJ11R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:ROX05SJ11R
-
Alias/AKA:2-1676123-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
11 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
5,000
$0.0303
10,000
$0.0285
25,000
$0.0273
50,000
$0.0265
100,000
$0.0258
150,000
$0.0234
250,000
$0.0234
500,000 +
$0.0221
Click for Quote
Log in
to unlock special pricing