- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- ROX05SJ10K
ROX05SJ10K
TE Connectivity / Neohm Brand
Flame-Proof Power Metal Oxide Film Resistor - 10 Kohms (+/-) 5% - 1/2W - 250V - Through Hole - 7.5mm x 2.5mm dia - Ammo Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Flame-Proof Power Metal Oxide Film Resistor - 10 Kohms (+/-) 5% - 1/2W - 250V - Through Hole - 7.5mm x 2.5mm dia - Ammo Box
Search Keywords: ROX05SJ10K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:ROX05SJ10K
-
Alias/AKA:9-1676123-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
5,000
$0.0270
10,000
$0.0264
25,000
$0.0259
50,000
$0.0253
100,000
$0.0249
150,000
$0.0248
250,000
$0.0248
500,000 +
$0.0247
Click for Quote
Log in
to unlock special pricing