- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- RGP0207CHJ47M
RGP0207CHJ47M
TE Connectivity / Neohm Brand
High Resistance Thick Film Resistor - 47 Mohm (+/-) 5% - 1/4W - 750V - (+/-) 350ppm/°C - Through Hole - 6.5mm x 2.5mm dia
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
High Resistance Thick Film Resistor - 47 Mohm (+/-) 5% - 1/4W - 750V - (+/-) 350ppm/°C - Through Hole - 6.5mm x 2.5mm dia
Search Keywords: RGP0207CHJ47M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:RGP0207CHJ47M
-
Alias/AKA:1623708-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Termination Style:Axial
-
Power Rating:0.25 (1/4) W
-
Resistance Value:47 mOhm
-
Tolerance:5 %
-
Temperature Coefficient:±350 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Ammo
-
Dimension:6.5 x 2.5 mm
-
Terminal Pitch:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,344
Ships today, if you order in
Minimum Order Quantity:
100
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
100
$0.3153
1,000
$0.2448
2,500
$0.2410
5,000
$0.2098
10,000
$0.1961
25,000
$0.1951
50,000
$0.1941
100,000 +
$0.1932
Click for Quote
Log in
to unlock special pricing