- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- RGP0207CHJ15M
RGP0207CHJ15M
TE Connectivity / Neohm Brand
High Resistance Thick Film Resistor - 15 Mohm (+/-) 5% - 1/4W - 750V - (+/-) 350ppm/°C - Through Hole - 6.5mm x 2.5mm dia
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
High Resistance Thick Film Resistor - 15 Mohm (+/-) 5% - 1/4W - 750V - (+/-) 350ppm/°C - Through Hole - 6.5mm x 2.5mm dia
Search Keywords: RGP0207CHJ15M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:RGP0207CHJ15M
-
Alias/AKA:1623708-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
14 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1,250
$0.2875
2,500
$0.2156
3,750
$0.2013
5,000 +
$0.1972
Click for Quote
Log in
to unlock special pricing