- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- NTC0805J2K5
NTC0805J2K5
TE Connectivity / Neohm Brand
NTC Thermistor - 2.5 Kohm (+/-) 5% - beta 3000 - SMD 0805 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 12/31/2025
Reel Packaging
Certificate of Compliance Guarantee
Description
+
NTC Thermistor - 2.5 Kohm (+/-) 5% - beta 3000 - SMD 0805 - Tape&Reel
Search Keywords: NTC0805J2K5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:NTC0805J2K5
-
Alias/AKA:1624356-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
ECCN:EAR99
-
Reel Pack:
5000
-
End of Life: Final orders must be placed by 12/31/2025
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
39 Weeks
can ship
3/3/27
Price (USD)
Qty
Unit Price
1,250
$0.8437
2,500
$0.5192
3,750
$0.4110
5,000 +
$0.4028
Click for Quote
Log in
to unlock special pricing