- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- LR2F910K
TE Connectivity / Neohm Brand
LR2F910K
Metal Film Resistors - 910 Kohm (+/-) 1% - 0.75W - 350V - Through Hole - 3.5mm Dia x 9.7mm
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Metal Film Resistors - 910 Kohm (+/-) 1% - 0.75W - 350V - Through Hole - 3.5mm Dia x 9.7mm
Search Keywords: LR2F910K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:LR2F910K
-
Alias/AKA:1622788-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Power Rating:.75 W
-
Tolerance:1 %
-
Temperature Coefficient:±100 ppm/°C
Frequently Asked Questions
Is LR2F910K RoHS compliant?
Yes, LR2F910K is RoHS compliant.
What is the lead time for LR2F910K?
The standard lead time for LR2F910K is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1,000
$0.0774
3,000
$0.0610
8,000
$0.0583
25,000
$0.0552
50,000
$0.0532
100,000
$0.0482
150,000
$0.0481
250,000 +
$0.0445
Click for Quote
Log in
to unlock special pricing