- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- LR2F47K
TE Connectivity / Neohm Brand
LR2F47K
Metal Film Resistors - 47 Kohm (+/-) 1% - 0.75W - 350V - Through Hole - 3.5mm Dia x 9.7mm
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Metal Film Resistors - 47 Kohm (+/-) 1% - 0.75W - 350V - Through Hole - 3.5mm Dia x 9.7mm
Search Keywords: LR2F47K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:LR2F47K
-
Alias/AKA:1622754-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is LR2F47K RoHS compliant?
Yes, LR2F47K is RoHS compliant.
What is the lead time for LR2F47K?
The standard lead time for LR2F47K is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1,000
$0.0774
3,000
$0.0610
8,000
$0.0583
25,000
$0.0552
50,000
$0.0532
100,000
$0.0482
150,000
$0.0481
250,000 +
$0.0445
Click for Quote
Log in
to unlock special pricing