Image is representational - see manufacturer specifications

TE Connectivity / Neohm Brand Authorized Distributor

LR1LJR47

Metal Film Resistors - 0.47 ohm (+/-) 5% - 0.5W - 350V - Through Hole - 2.3mm Dia x 6.2mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Metal Film Resistors - 0.47 ohm (+/-) 5% - 0.5W - 350V - Through Hole - 2.3mm Dia x 6.2mm
Search Keywords: LR1LJR47
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Neohm Brand
Part No: LR1LJR47
Alias/AKA: 1622603-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 4000
Termination Style: Axial
Power Rating: 0.5 (1/2) W
Resistance Value: 470 mOhm
Tolerance: 5 %
Temperature Coefficient: ±200 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Ammo Pack
Dimension: 6.2 x 2.3 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LR1LJR47 RoHS compliant?
Yes, LR1LJR47 is RoHS compliant.
What is the lead time for LR1LJR47?
The standard lead time for LR1LJR47 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18,607
Ships today, if you order in
Minimum Order Quantity:
250
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.0826
4,000
$0.0790
8,000
$0.0781
12,000
$0.0775
28,000
$0.0764
52,000
$0.0756
100,000
$0.0748
152,000 +
$0.0716
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!