- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- LR1LJR33
LR1LJR33
TE Connectivity / Neohm Brand
Metal Film Resistors - 0.33 ohm (+/-) 5% - 0.5W - 350V - Through Hole - 2.3mm Dia x 6.2mm
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Metal Film Resistors - 0.33 ohm (+/-) 5% - 0.5W - 350V - Through Hole - 2.3mm Dia x 6.2mm
Search Keywords: LR1LJR33
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:LR1LJR33
-
Alias/AKA:1622602-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Termination Style:Axial
-
Power Rating:0.5 (1/2) W
-
Resistance Value:330 mOhm
-
Tolerance:5 %
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Ammo Pack
-
Dimension:6.2 x 2.3 mm
-
Terminal Pitch:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,434
Ships today, if you order in
Minimum Order Quantity:
250
11 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
250
$0.0663
4,000
$0.0634
8,000
$0.0627
12,000
$0.0623
28,000
$0.0614
52,000
$0.0607
100,000
$0.0600
152,000 +
$0.0575
Click for Quote
Log in
to unlock special pricing