- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- LR1LJR15
LR1LJR15
TE Connectivity / Neohm Brand
Metal Film Resistors - 0.15 ohm (+/-) 5% - 0.5W - 350V - Through Hole - 2.3mm Dia x 6.2mm
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Metal Film Resistors - 0.15 ohm (+/-) 5% - 0.5W - 350V - Through Hole - 2.3mm Dia x 6.2mm
Search Keywords: LR1LJR15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:LR1LJR15
-
Alias/AKA:1622599-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210040
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
250
$0.1035
4,000
$0.0816
8,000
$0.0780
12,000
$0.0769
28,000
$0.0737
52,000
$0.0708
100,000
$0.0707
152,000 +
$0.0683
Click for Quote
Log in
to unlock special pricing