- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- LR1F68K
TE Connectivity / Neohm Brand
LR1F68K
Metal Film Resistors - 68 Kohm (+/-) 1% - 0.6W - 350V - Through Hole - 2.3mm Dia x 6.2mm
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Metal Film Resistors - 68 Kohm (+/-) 1% - 0.6W - 350V - Through Hole - 2.3mm Dia x 6.2mm
Search Keywords: LR1F68K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:LR1F68K
-
Alias/AKA:1622548-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Termination Style:Axial
-
Power Rating:0.6 W
-
Resistance Value:68 KOhm
-
Tolerance:1 %
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Ammo Pack
-
Dimension:6.2 x 2.3 mm
-
Terminal Pitch:N/R
Frequently Asked Questions
Is LR1F68K RoHS compliant?
Yes, LR1F68K is RoHS compliant.
What is the lead time for LR1F68K?
The standard lead time for LR1F68K is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,905
Can Ship immediately
Buy all 1,905 in-stock or the regular minimum order quantity of 4000
Stock lot only:
1905
Minimum Order Quantity:
4000
Order Increment:
4000
12 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
1
$0.0364
4,000
$0.0331
12,000
$0.0268
28,000
$0.0256
52,000
$0.0247
100,000
$0.0246
152,000
$0.0246
252,000
$0.0245
500,000 +
$0.0245
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT