Image is representational - see manufacturer specifications

TE Connectivity / Neohm Brand Authorized Distributor

LR1F470R

Metal Film Resistors - 470 ohm (+/-) 1% - 0.6W - 350V - Through Hole - 2.3mm Dia x 6.2mm

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Metal Film Resistors - 470 ohm (+/-) 1% - 0.6W - 350V - Through Hole - 2.3mm Dia x 6.2mm
Search Keywords: LR1F470R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Neohm Brand
  • Part No:
    LR1F470R
  • Alias/AKA:
    1622486-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Termination Style:
    Axial
  • Power Rating:
    0.6 W
  • Resistance Value:
    470 Ohm
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±50 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Ammo Pack
  • Dimension:
    6.2 x 2.3 mm
  • Terminal Pitch:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LR1F470R RoHS compliant?
Yes, LR1F470R is RoHS compliant.
What is the lead time for LR1F470R?
The standard lead time for LR1F470R is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,900
Can Ship immediately Buy all 1,900 in-stock or the regular minimum order quantity of 4000
Stock lot only:
1900
Minimum Order Quantity:
4000
Order Increment:
4000
12 Weeks can ship 11/18/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.0244
4,000
$0.0222
12,000
$0.0214
28,000
$0.0208
52,000
$0.0203
100,000
$0.0199
152,000
$0.0189
252,000
$0.0176
500,000 +
$0.0171
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!