- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- LR1F430K
TE Connectivity / Neohm Brand
LR1F430K
Metal Film Resistors - 430 Kohm (+/-) 1% - 0.6W - 350V - Through Hole - 2.3mm Dia x 6.2mm
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Metal Film Resistors - 430 Kohm (+/-) 1% - 0.6W - 350V - Through Hole - 2.3mm Dia x 6.2mm
Search Keywords: LR1F430K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:LR1F430K
-
Alias/AKA:1622475-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Power Rating:.6 W
-
Tolerance:1 %
-
Temperature Coefficient:±50 ppm/°C
Frequently Asked Questions
Is LR1F430K RoHS compliant?
Yes, LR1F430K is RoHS compliant.
What is the lead time for LR1F430K?
The standard lead time for LR1F430K is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
12 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
4,000
$0.0221
12,000
$0.0213
28,000
$0.0207
52,000
$0.0203
100,000
$0.0198
152,000
$0.0189
252,000
$0.0175
500,000 +
$0.0171
Click for Quote
Log in
to unlock special pricing