- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- LR1F3R6
TE Connectivity / Neohm Brand
LR1F3R6
Metal Film Resistors - 3.6 ohm (+/-) 1% - 0.6W - 350V - Through Hole - 2.3mm Dia x 6.2mm
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Metal Film Resistors - 3.6 ohm (+/-) 1% - 0.6W - 350V - Through Hole - 2.3mm Dia x 6.2mm
Search Keywords: LR1F3R6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:LR1F3R6
-
Alias/AKA:1622471-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Supplier's Standard Package:
4000
Frequently Asked Questions
Is LR1F3R6 RoHS compliant?
Yes, LR1F3R6 is RoHS compliant.
What is the lead time for LR1F3R6?
The standard lead time for LR1F3R6 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
12 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
4,000
$0.0369
8,000
$0.0345
28,000
$0.0317
52,000
$0.0305
100,000
$0.0304
152,000
$0.0304
252,000
$0.0303
500,000 +
$0.0302
Click for Quote
Log in
to unlock special pricing