Image is representational - see manufacturer specifications

TE Connectivity / Neohm Brand Authorized Distributor

LR1F39K

Metal Film Resistors - 39 Kohm (+/-) 1% - 0.6W - 350V - Through Hole - 2.3mm Dia x 6.2mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Metal Film Resistors - 39 Kohm (+/-) 1% - 0.6W - 350V - Through Hole - 2.3mm Dia x 6.2mm
Search Keywords: LR1F39K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Neohm Brand
  • Part No:
    LR1F39K
  • Alias/AKA:
    1622456-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Termination Style:
    Axial
  • Power Rating:
    0.6 W
  • Resistance Value:
    39 KOhm
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±50 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Ammo Pack
  • Dimension:
    6.2 x 2.3 mm
  • Terminal Pitch:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LR1F39K RoHS compliant?
Yes, LR1F39K is RoHS compliant.
What is the lead time for LR1F39K?
The standard lead time for LR1F39K is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,009
Ships today, if you order in Buy all 3,009 in-stock or the regular minimum order quantity of 4000
Stock lot only:
3009
Minimum Order Quantity:
4000
Order Increment:
4000
12 Weeks can ship 12/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.0234
4,000
$0.0213
12,000
$0.0206
28,000
$0.0200
52,000
$0.0196
100,000
$0.0192
152,000
$0.0183
252,000
$0.0170
500,000 +
$0.0166
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!