- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- LR1F2R0
LR1F2R0
TE Connectivity / Neohm Brand
Metal Film Resistors - 2 ohm (+/-) 1% - 0.6W - 350V - Through Hole - 2.3mm Dia x 6.2mm
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Metal Film Resistors - 2 ohm (+/-) 1% - 0.6W - 350V - Through Hole - 2.3mm Dia x 6.2mm
Search Keywords: LR1F2R0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:LR1F2R0
-
Alias/AKA:1622423-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,440
Can Ship immediately
You may purchase all in-stock quantity of 1,440
Stock lot only:
1440
Minimum Order Quantity:
8000
Order Increment:
4000
11 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$0.0248
8,000
$0.0225
12,000
$0.0218
28,000
$0.0211
52,000
$0.0207
100,000
$0.0202
152,000
$0.0192
252,000
$0.0179
500,000 +
$0.0174
Click for Quote
Log in
to unlock special pricing