Image is representational - see manufacturer specifications

TE Connectivity / Neohm Brand Authorized Distributor

LR1F270R

Metal Film Resistors - 270 ohm (+/-) 1% - 0.6W - 350V - Through Hole - 2.3mm Dia x 6.2mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Metal Film Resistors - 270 ohm (+/-) 1% - 0.6W - 350V - Through Hole - 2.3mm Dia x 6.2mm
Search Keywords: LR1F270R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Neohm Brand
Part No: LR1F270R
Alias/AKA: 1622406-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 4000
Termination Style: Axial
Power Rating: 0.6 W
Resistance Value: 270 Ohm
Tolerance: 1 %
Temperature Coefficient: ±50 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Ammo Pack
Dimension: 6.2 x 2.3 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LR1F270R RoHS compliant?
Yes, LR1F270R is RoHS compliant.
What is the lead time for LR1F270R?
The standard lead time for LR1F270R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,614
Ships today, if you order in Buy all 2,614 in-stock or the regular minimum order quantity of 4000
Stock lot only:
2614
Minimum Order Quantity:
4000
Order Increment:
4000
12 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.0194
4,000
$0.0176
12,000
$0.0173
28,000
$0.0171
52,000
$0.0169
100,000
$0.0167
152,000
$0.0160
252,000
$0.0150
500,000 +
$0.0148
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!