Image is representational - see manufacturer specifications

TE Connectivity / Neohm Brand Authorized Distributor

LR1F1K0

Metal Film Resistors - 1 Kohm (+/-) 1% - 0.6W - 350V - Through Hole - 2.3mm Dia x 6.2mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Metal Film Resistors - 1 Kohm (+/-) 1% - 0.6W - 350V - Through Hole - 2.3mm Dia x 6.2mm
Product Highlights:
  • Fixed Resistor
  • Resistor Type = General Purpose Resistor
  • Resistance Selection = K ?
  • Resistance = 1K ?
  • Power Rating = .60 W
Search Keywords: LR1F1K0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Neohm Brand
Part No: LR1F1K0
Alias/AKA: 1622349-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 4000
Termination Style: Axial
Power Rating: 0.6 W
Resistance Value: 1 KOhm
Tolerance: 1 %
Temperature Coefficient: ±50 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Ammo
Dimension: 6.2 x 2.3 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LR1F1K0 RoHS compliant?
Yes, LR1F1K0 is RoHS compliant.
What is the lead time for LR1F1K0?
The standard lead time for LR1F1K0 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
12 Weeks can ship 2/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4,000
$0.0218
12,000
$0.0205
28,000
$0.0197
52,000
$0.0194
100,000
$0.0187
152,000
$0.0180
252,000
$0.0164
500,000 +
$0.0164
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!