- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- LR0204F510K
TE Connectivity / Neohm Brand
LR0204F510K
Metal Film Resistors - 510 Kohm (+/-) 1% - 0.25W - 200V - Through Hole - 2mm Dia x 3.5mm
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Metal Film Resistors - 510 Kohm (+/-) 1% - 0.25W - 200V - Through Hole - 2mm Dia x 3.5mm
Search Keywords: LR0204F510K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:LR0204F510K
-
Alias/AKA:1622250-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Frequently Asked Questions
Is LR0204F510K RoHS compliant?
Yes, LR0204F510K is RoHS compliant.
What is the lead time for LR0204F510K?
The standard lead time for LR0204F510K is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
12 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
4,000
$0.0202
12,000
$0.0190
28,000
$0.0182
52,000
$0.0179
100,000
$0.0172
152,000
$0.0166
252,000
$0.0150
500,000 +
$0.0150
Click for Quote
Log in
to unlock special pricing