- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- LR0204F1M0
LR0204F1M0
TE Connectivity / Neohm Brand
Metal Film Resistors - 1.0 Mohm (+/-) 1% - 0.25W - 200V - Through Hole - 2mm Dia x 3.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Metal Film Resistors - 1.0 Mohm (+/-) 1% - 0.25W - 200V - Through Hole - 2mm Dia x 3.5mm
Search Keywords: LR0204F1M0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:LR0204F1M0
-
Alias/AKA:1622188-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Termination Style:Axial
-
Power Rating:0.25 (1/4) W
-
Resistance Value:1 MOhm
-
Tolerance:1 %
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Ammo Pack
-
Dimension:3.2 x 1.7 mm
-
Terminal Pitch:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
799
Can Ship immediately
Buy all 799 in-stock or the regular minimum order quantity of 4000
Stock lot only:
799
Minimum Order Quantity:
4000
Order Increment:
4000
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$0.0151
4,000
$0.0137
12,000
$0.0121
28,000
$0.0118
52,000
$0.0117
100,000
$0.0115
152,000
$0.0111
252,000
$0.0105
500,000 +
$0.0103
Click for Quote
Log in
to unlock special pricing