- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- LR0204F12K
LR0204F12K
TE Connectivity / Neohm Brand
Metal Film Resistors - 12 Kohm (+/-) 1% - 0.25W - 200V - Through Hole - 2mm Dia x 3.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Metal Film Resistors - 12 Kohm (+/-) 1% - 0.25W - 200V - Through Hole - 2mm Dia x 3.5mm
Search Keywords: LR0204F12K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:LR0204F12K
-
Alias/AKA:1614987-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,596
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
4,000
$0.0157
12,000
$0.0151
28,000
$0.0147
52,000
$0.0144
100,000
$0.0141
152,000
$0.0134
252,000
$0.0125
500,000 +
$0.0122
Click for Quote
Log in
to unlock special pricing