- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- LR0204F120K
LR0204F120K
TE Connectivity / Neohm Brand
Metal Film Resistors - 120 Kohm (+/-) 1% - 0.25W - 200V - Through Hole - 2mm Dia x 3.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Metal Film Resistors - 120 Kohm (+/-) 1% - 0.25W - 200V - Through Hole - 2mm Dia x 3.5mm
Search Keywords: LR0204F120K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:LR0204F120K
-
Alias/AKA:1614985-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
4,000
$0.0193
12,000
$0.0152
28,000
$0.0145
52,000
$0.0143
100,000
$0.0137
152,000
$0.0133
252,000
$0.0125
500,000 +
$0.0120
Click for Quote
Log in
to unlock special pricing