Image is representational - see manufacturer specifications

TE Connectivity / Neohm Brand Authorized Distributor

LR0204F100R

Metal Film Resistors - 100 ohm (+/-) 1% - 0.25W - 200V - Through Hole - 2mm Dia x 3.5mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Metal Film Resistors - 100 ohm (+/-) 1% - 0.25W - 200V - Through Hole - 2mm Dia x 3.5mm
Search Keywords: LR0204F100R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Neohm Brand
Part No: LR0204F100R
Alias/AKA: 1614977-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 4000
Termination Style: Axial
Power Rating: 0.25 (1/4) W
Resistance Value: 100 Ohm
Tolerance: 1 %
Temperature Coefficient: ±100 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Ammo Pack
Dimension: 3.2 x 1.7 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LR0204F100R RoHS compliant?
Yes, LR0204F100R is RoHS compliant.
What is the lead time for LR0204F100R?
The standard lead time for LR0204F100R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
12 Weeks can ship 1/27/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
4,000
$0.0202
12,000
$0.0190
28,000
$0.0182
52,000
$0.0179
100,000
$0.0172
152,000
$0.0166
252,000
$0.0150
500,000 +
$0.0150
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!