- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- FRN50J470R/S
FRN50J470R/S
TE Connectivity / Neohm Brand
Fusible Leaded Resistor - 470 ohm (+/-) 5% - 0.5W - 250V - Through Hole - 2.3mm Dia x 6.3mm
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
Fusible Leaded Resistor - 470 ohm (+/-) 5% - 0.5W - 250V - Through Hole - 2.3mm Dia x 6.3mm
Search Keywords: FRN50J470RS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:FRN50J470R/S
-
Alias/AKA:1625879-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
8,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
Price (USD)
Qty
Unit Price
4,000
$0.0354
12,000
$0.0342
40,000
$0.0329
100,000
$0.0316
316,000 +
$0.0304
Click for Quote
Log in
to unlock special pricing