- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- FRN50J1R0/S
FRN50J1R0/S
TE Connectivity / Neohm Brand
Fusible Leaded Resistor - 1 ohm (+/-) 5% - 0.5W - 250V - Through Hole - 2.3mm Dia x 6.3mm
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
Fusible Leaded Resistor - 1 ohm (+/-) 5% - 0.5W - 250V - Through Hole - 2.3mm Dia x 6.3mm
Search Keywords: FRN50J1R0S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:FRN50J1R0/S
-
Alias/AKA:1625879-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Termination Style:Axial
-
Power Rating:0.5 (1/2) W
-
Resistance Value:1 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±350 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Ammo
-
Dimension:6.3 x 2.3 mm
-
Terminal Pitch:N/R
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,914
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
Price (USD)
Qty
Unit Price
4,000
$0.0335
16,000
$0.0309
160,000
$0.0296
320,000
$0.0282
800,000 +
$0.0262
Click for Quote
Log in
to unlock special pricing