- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- FRN50J1K0/S
FRN50J1K0/S
TE Connectivity / Neohm Brand
Fusible Leaded Resistor - 1 Kohm (+/-) 5% - 0.5W - 250V - Through Hole - 2.3mm Dia x 6.3mm
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
Fusible Leaded Resistor - 1 Kohm (+/-) 5% - 0.5W - 250V - Through Hole - 2.3mm Dia x 6.3mm
Product Highlights:
- FRN Series
- Resistance Selection = K ?
- Resistance = 1K ?
- Power Rating = .50 W
- Tolerance = 5 %
Search Keywords: FRN50J1K0S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:FRN50J1K0/S
-
Alias/AKA:1625879-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Termination Style:Axial
-
Power Rating:0.5 (1/2) W
-
Resistance Value:1 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±350 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Ammo Pack
-
Dimension:6.3 x 2.3 mm
-
Terminal Pitch:N/R
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,563
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
Price (USD)
Qty
Unit Price
4,000
$0.0295
8,000
$0.0285
28,000
$0.0277
52,000
$0.0272
100,000
$0.0268
152,000
$0.0264
252,000
$0.0257
500,000 +
$0.0241
Click for Quote
Log in
to unlock special pricing