- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- FRN25J470R
FRN25J470R
TE Connectivity / Neohm Brand
Fusible Leaded Resistor - 470 ohm (+/-) 5% - 0.25W - 250V - Through Hole - 2.3mm Dia x 6.3mm
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description
+
Fusible Leaded Resistor - 470 ohm (+/-) 5% - 0.25W - 250V - Through Hole - 2.3mm Dia x 6.3mm
Search Keywords: FRN25J470R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:FRN25J470R
-
Alias/AKA:1-1625878-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Termination Style:Axial
-
Power Rating:0.25 (1/4) W
-
Resistance Value:470 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±350 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Ammo
-
Dimension:6.3 x 2.3 mm
-
Terminal Pitch:N/R
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24,101
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
Price (USD)
Qty
Unit Price
4,000
$0.0286
8,000
$0.0277
28,000
$0.0258
52,000
$0.0253
100,000
$0.0249
152,000
$0.0245
252,000
$0.0237
500,000 +
$0.0222
Click for Quote
Log in
to unlock special pricing