- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- EP9WS15RJ
EP9WS15RJ
TE Connectivity / Neohm Brand
Wirewound Anti-Surge Power Resistor - 15 ohm (+/-) 5% - 9W - 500V - Through Hole - 8.5mm Dia x 40mm
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Wirewound Anti-Surge Power Resistor - 15 ohm (+/-) 5% - 9W - 500V - Through Hole - 8.5mm Dia x 40mm
Search Keywords: EP9WS15RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:EP9WS15RJ
-
Alias/AKA:2176085-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,050
Can Ship immediately
MOQ for In Stock Qty:
75
MOQ for out of Stock Qty:
75
12 Weeks
can ship
8/26/26