- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- EP9W220RJ
TE Connectivity / Neohm Brand
EP9W220RJ
Wirewound Anti-Surge Power Resistor - 220 ohm (+/-) 5% - 9W - 500V - Through Hole - 8.5mm Dia x 53mm
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Wirewound Anti-Surge Power Resistor - 220 ohm (+/-) 5% - 9W - 500V - Through Hole - 8.5mm Dia x 53mm
Search Keywords: EP9W220RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:EP9W220RJ
-
Alias/AKA:2176080-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Termination Style:Axial
-
Power Rating:9 W
-
Resistance Value:220 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±300 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Bulk
-
Dimension:53 x 8.5 mm
-
Terminal Pitch:N/R
Frequently Asked Questions
Is EP9W220RJ RoHS compliant?
Yes, EP9W220RJ is RoHS compliant.
What is the lead time for EP9W220RJ?
The standard lead time for EP9W220RJ is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,644
Ships today, if you order in
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
12 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
150
$2.90
250
$2.89
500
$2.88
1,250
$2.87
2,500
$1.53
3,750
$1.07
5,000 +
$1.05
Click for Quote
Log in
to unlock special pricing