- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- EP9W150RJ
EP9W150RJ
TE Connectivity / Neohm Brand
Wirewound Anti-Surge Power Resistor - 150 ohm (+/-) 5% - 9W - 500V - Through Hole - 8.5mm Dia x 53mm
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Wirewound Anti-Surge Power Resistor - 150 ohm (+/-) 5% - 9W - 500V - Through Hole - 8.5mm Dia x 53mm
Search Keywords: EP9W150RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:EP9W150RJ
-
Alias/AKA:2176080-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
10 Weeks
can ship
7/22/26