- Home ›
- All Products›
- EP96376001
EP96376001
TE Connectivity / Neohm Brand
VERSAFIT-1/4-0-30MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
VERSAFIT-1/4-0-30MM
Search Keywords: EP96376001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:EP96376001
-
Alias/AKA:VERSAFIT-1/4-0-30MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Primary Product Color:Black
-
Shrink Ratio:2:1
-
Shrink Temperature (Min):70 °C
-
Recovery Temperature:90 °C
-
Packaging Method:Piece
-
Fluid Type:Aviation Fuel , Chemicals/Solvents , De-Icing Fluid , Hydraulic Fluid , Lubricating Oil , Water
-
Operating Temperature Range:-55 – 135 °C
-
Product Source:Czech Republic
-
Applicable Region:Global
-
Product Length:1.181 in, 30 mm
-
Primary Product Material:Irradiated Modified Polyolefin
-
Recovered Wall Thickness (Nominal):.025 in, .64 mm
-
Expanded Inside Diameter (Min):.28 in, 7.11 mm
-
Flexibility:Very Flexible
-
Mechanical Resistance:Fluids , Strain Relief , Wrinkling
-
Recovered Inside Diameter (Max):.125 in, 3.17 mm
-
Wall Type:Single Wall
-
Recovered Wall Thickness (Tolerance):.006 in, .16 mm
-
Operating Voltage (Max):.6 kV
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5,000
$0.0409
10,000
$0.0391
25,000
$0.0386
50,000
$0.0370
100,000
$0.0355
150,000
$0.0355
250,000
$0.0354
500,000 +
$0.0351
Click for Quote
Log in
to unlock special pricing