- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- EP7W22RJ
EP7W22RJ
TE Connectivity / Neohm Brand
Wirewound Anti-Surge Power Resistor - 22 ohm (+/-) 5% - 7W - 500V - Through Hole - 8.5mm Dia x 30mm
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Wirewound Anti-Surge Power Resistor - 22 ohm (+/-) 5% - 7W - 500V - Through Hole - 8.5mm Dia x 30mm
Search Keywords: EP7W22RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:EP7W22RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Termination Style:Axial
-
Power Rating:7 W
-
Resistance Value:22 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±300 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Bulk
-
Dimension:30 x 8.5 mm
-
Terminal Pitch:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
250
$1.13
500
$0.84
750
$0.79
1,000 +
$0.77
Click for Quote
Log in
to unlock special pricing