Image is representational - see mfr. specs

Wirewound Anti-Surge Power Resistor - 22 ohm (+/-) 5% - 5W - 500V - Through Hole - 6.5mm Dia x 17.5mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Wirewound Anti-Surge Power Resistor - 22 ohm (+/-) 5% - 5W - 500V - Through Hole - 6.5mm Dia x 17.5mm
Search Keywords: EP5WS22RJ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Neohm Brand
  • Part No:
    EP5WS22RJ
  • Alias/AKA:
    2176083-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Termination Style:
    Axial11387
  • Power Rating:
    5 W
  • Resistance Value:
    22 Ohm
  • Tolerance:
    511388%
  • Temperature Coefficient:
    ±300 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Bulk
  • Dimension:
    17.5 x 6.511378mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,500
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
12 Weeks can ship 8/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.1826
2,500
$0.1596
5,000
$0.1500
7,500
$0.1420
25,000
$0.1346
50,000
$0.1339
100,000
$0.1333
150,000 +
$0.1326
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!